Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007724
Order Code3778808
Product RangeMP-ELED TRIAC Premium
Also Known AsGTIN UPC EAN: 5051259248533
Your Part Number
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €30.26 |
| 5+ | €26.16 |
| 10+ | €24.89 |
| 25+ | €24.39 |
Price for:Each
Minimum: 1
Multiple: 1
€30.26 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007724
Order Code3778808
Product RangeMP-ELED TRIAC Premium
Also Known AsGTIN UPC EAN: 5051259248533
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max30W
Output Voltage Max12VDC
Output Current2.5A
LED Driver ModeConstant Voltage
Input Voltage Min200V
Input Voltage Max240V
Product RangeMP-ELED TRIAC Premium
SVHCTo Be Advised
Product Overview
These Multicomp Pro TRIAC P Dimmable LED Drivers dim via leading and trailing edge technology. The series is available in both Constant voltage and constant current. The series starts at 30W, 60W, 100W, 150W 200W, 300W and 360W power options with all options available in 12V and 24V voltage outputs. Thats series is the optimal LED driver for all high power LED applications.
- 30W, 12V, IP20 triac dimmable LED driver
- Constant voltage/ PWM output
- Leading & trailing edge dimmable
- AC input range 200VAC to 240VAC
- Built-in active PFC function
- Efficiency up to 79%
- Short circuit/ over loading/ over current/ over temperature protections
- Full protection plastic housing easy installation
- Cooling by free air convection
- Suitable for LED lighting and moving signs
- 3 years warranty
- Working Temperature: -40°C to +70°C
Applications
LED Lighting, Power Supplies, Electrical, Installations
Notes
Safety Standards: EN61347-1, EN61347-2-13; EMC Emission Compliance to EN55015, EN61000-3-2,3 (greater-than 60%load)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
12VDC
LED Driver Mode
Constant Voltage
Input Voltage Max
240V
SVHC
To Be Advised
Output Power Max
30W
Output Current
2.5A
Input Voltage Min
200V
Product Range
MP-ELED TRIAC Premium
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.21