Print Page
Image is for illustrative purposes only. Please refer to product description.
4.981 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.510 |
10+ | €1.300 |
25+ | €1.010 |
50+ | €0.760 |
100+ | €0.696 |
500+ | €0.643 |
Price for:Each
Minimum: 1
Multiple: 1
€1.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007992
Order Code3780485
Technical Datasheet
LED ColourSuper Red
Forward Current If20mA
Forward Voltage1.8V
Luminous Intensity10mcd
No. of LEDs-
Display Size6mm x 6mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Super Red
Forward Voltage
1.8V
No. of LEDs
-
Product Range
-
Forward Current If
20mA
Luminous Intensity
10mcd
Display Size
6mm x 6mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45
Product traceability