Print Page
Image is for illustrative purposes only. Please refer to product description.
4.666 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.460 |
10+ | €1.250 |
25+ | €0.970 |
50+ | €0.730 |
100+ | €0.670 |
500+ | €0.618 |
Price for:Each
Minimum: 1
Multiple: 1
€1.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007996
Order Code3780489
Technical Datasheet
LED ColourSuper Green
Forward Current If20mA
Forward Voltage2V
Luminous Intensity15mcd
No. of LEDs-
Display Size10mm x 7mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Super Green
Forward Voltage
2V
No. of LEDs
-
Product Range
-
Forward Current If
20mA
Luminous Intensity
15mcd
Display Size
10mm x 7mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45