Print Page
Image is for illustrative purposes only. Please refer to product description.
2.932 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.510 |
10+ | €1.300 |
25+ | €1.010 |
50+ | €0.760 |
100+ | €0.696 |
500+ | €0.643 |
Price for:Each
Minimum: 1
Multiple: 1
€1.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007999
Order Code3780493
Technical Datasheet
LED ColourSuper Blue
Forward Current If20mA
Forward Voltage3.2V
Luminous Intensity30mcd
No. of LEDs-
Display Size22mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Super Blue
Forward Voltage
3.2V
No. of LEDs
-
Product Range
-
Forward Current If
20mA
Luminous Intensity
30mcd
Display Size
22mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.39
Product traceability