Print Page
Image is for illustrative purposes only. Please refer to product description.
3.030 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.050 |
10+ | €6.260 |
25+ | €5.130 |
50+ | €4.340 |
100+ | €4.030 |
500+ | €3.760 |
Price for:Each
Minimum: 1
Multiple: 1
€7.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008007
Order Code3780501
Technical Datasheet
LED ColourUltra Green, Ultra Orange Red
No. of LEDs-
Forward Current / ColourOR 20mA, G 20mA
Display Size50mm
Luminous Intensity / ColourOR 65mcd, G 75mcd
Forward Voltage / ColourOR 2.2V, G 3.2V
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Ultra Green, Ultra Orange Red
Forward Current / Colour
OR 20mA, G 20mA
Luminous Intensity / Colour
OR 65mcd, G 75mcd
Product Range
-
No. of LEDs
-
Display Size
50mm
Forward Voltage / Colour
OR 2.2V, G 3.2V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.42