Print Page
Image is for illustrative purposes only. Please refer to product description.
3.067 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.343 |
50+ | €0.276 |
100+ | €0.251 |
250+ | €0.230 |
500+ | €0.214 |
Price for:Each
Minimum: 10
Multiple: 10
€3.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008050
Order Code3780355
Technical Datasheet
Product Range-
Voltage Rating30VDC
Holding Current2A
Trip Current4.4A
Time to Trip4s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MP008050 is a battery strap PPTC resettable fuse designed for high-voltage battery pack protection. It features a 30V DC voltage rating, a 2A holding current, a 4.4A trip current, a 4-second trip time, and a high 100A maximum current rating, ensuring reliable overcurrent and overtemperature protection for demanding battery applications.
- UL and TUV approved
- Dedicated battery protection
- High max current (100A)
- Automatic resetting
- Reliable overcurrent protection
- Enhanced system uptime
Technical Specifications
Product Range
-
Holding Current
2A
Time to Trip
4s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
30VDC
Trip Current
4.4A
Current Rating Max
100A
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability