Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008061
Order Code3804774
Product RangeMulticomp Pro Nylon Hex Head Nuts
Technical Datasheet
170 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €22.430 |
Price for:Pack of 200
Minimum: 1
Multiple: 1
€22.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008061
Order Code3804774
Product RangeMulticomp Pro Nylon Hex Head Nuts
Technical Datasheet
Nut TypeHex
Thread Size - Imperial-
Thread Size - MetricM2
Fastener MaterialNylon (Polyamide)
Product RangeMulticomp Pro Nylon Hex Head Nuts
SVHCNo SVHC (14-Jun-2023)
Product Overview
These Hex Head Nylon Nuts are suitable for many industrial and electronic applications. Manufactured from tough, lightweight nylon, these fasteners offer excellent electrical insulating properties, are non-corrosive and non-magnetic.
- High toughness, Wear resistance, Corrosion resistance.
- Good electrical insulation.
- High and low temperature resistance.
- Excellent UV resistance.
- High Mechanical strength.
Applications
Electronics Design, Installations, Mechanical, Safety, Enclosures, Construction
Technical Specifications
Nut Type
Hex
Thread Size - Metric
M2
Product Range
Multicomp Pro Nylon Hex Head Nuts
Thread Size - Imperial
-
Fastener Material
Nylon (Polyamide)
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002