Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008123
Order Code3804842
Product RangeMulticomp Pro PE Cap Nut Screw Protectors
Technical Datasheet
24 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €18.120 |
Price for:Pack of 200
Minimum: 1
Multiple: 1
€18.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008123
Order Code3804842
Product RangeMulticomp Pro PE Cap Nut Screw Protectors
Technical Datasheet
Thread Size - Imperial3/8"
Thread Size - MetricM10
Fastener MaterialPE (Polyethylene)
Product RangeMulticomp Pro PE Cap Nut Screw Protectors
SVHCNo SVHC (14-Jun-2023)
Product Overview
Screw Cover Caps are a simple yet effective solution to conceal and protect exposed screw heads, commonly used for finishing and decorative purposes. These are suitable for screws with and without a countersunk and much like all of our screw cover caps, are ideal as a quick, easy, finishing solution.
- High toughness, Wear resistance, Corrosion resistance.
- Good electrical insulation.
- High and low temperature resistance.
- Excellent UV resistance.
- High Mechanical strength.
Applications
Electronics Design, Installations, Mechanical, Safety, Enclosures, Construction
Technical Specifications
Thread Size - Imperial
3/8"
Fastener Material
PE (Polyethylene)
SVHC
No SVHC (14-Jun-2023)
Thread Size - Metric
M10
Product Range
Multicomp Pro PE Cap Nut Screw Protectors
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05602