Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008240
Order Code3787630
Product RangeMulticomp Pro Type-C Plug to RJ45 Converters
Technical Datasheet
100 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €21.410 |
5+ | €19.550 |
10+ | €18.360 |
Price for:Each
Minimum: 1
Multiple: 1
€21.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008240
Order Code3787630
Product RangeMulticomp Pro Type-C Plug to RJ45 Converters
Technical Datasheet
Convert FromUSB Type C Plug
Convert ToRJ45
Product RangeMulticomp Pro Type-C Plug to RJ45 Converters
SVHCNo SVHC (21-Jan-2025)
Product Overview
With this USB Type C to Ethernet (RJ45) converter you can extend your USB Type C laptop to add a Gigabit Ethernet connector. It is an Plug & Play configuration where you don't have to install drivers or change system settings.
- Supports Mac address pass through functionality
- Suitable for computers and smart devices with USB-C ports
- Supports network with 10/100/1000 Mbps with auto-detection
- Supports PXE Function
Applications
Computer Peripherals, Datacom, Office, High Speed Routers and Switches, Communications & Networking
Technical Specifications
Convert From
USB Type C Plug
Product Range
Multicomp Pro Type-C Plug to RJ45 Converters
Convert To
RJ45
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00052