Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008253
Order Code3796281
Product RangeMulticomp Pro Multicolour LED
Your Part Number
Technical Datasheet
17.967 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.715 |
| 10+ | €0.533 |
| 25+ | €0.492 |
| 50+ | €0.417 |
| 100+ | €0.378 |
| 500+ | €0.288 |
Price for:Each
Minimum: 1
Multiple: 1
€0.72 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008253
Order Code3796281
Product RangeMulticomp Pro Multicolour LED
Technical Datasheet
LED ColourHyper Red, Green, Blue
LED MountingSMD
Bulb Size-
Viewing Angle120°
Lens ShapeRound with Flat Top
Forward Current / ColourHR 50mA, G 30mA, B 30mA
Luminous Intensity / ColourHR 1.4cd, G 1.4cd, B 450mcd
Forward Voltage / ColourHR 2.2V, G 3.1V, B 3.1V
Wavelength / ColourHR 625nm, G 525nm, B 465nm
Product RangeMulticomp Pro Multicolour LED
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
These Multicomp Pro full-colour RGB LED offers a high-intensity light output and a wide viewing angle. The compact package allows for a very high resolution screen and is designed to work in a wide array of environmental conditions.
- Dice material: AlGaInP/Si / IaGaN/Sapphire / InGaN/Sapphire
- Emmiting Colour: Hyper Red / True Green / Blue
- Lens colour: Water clear
- Dominant Wavelength: 625nm / 525nm / 465nm
- Viewing angle: 120°
- Luminous intensity (IV): 1400mcd / 1400mcd / 450mcd
Applications
LED Lighting, Control Panels, Electronics, Hobby & Education, Displays
Technical Specifications
LED Colour
Hyper Red, Green, Blue
Bulb Size
-
Lens Shape
Round with Flat Top
Luminous Intensity / Colour
HR 1.4cd, G 1.4cd, B 450mcd
Wavelength / Colour
HR 625nm, G 525nm, B 465nm
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD
Viewing Angle
120°
Forward Current / Colour
HR 50mA, G 30mA, B 30mA
Forward Voltage / Colour
HR 2.2V, G 3.1V, B 3.1V
Product Range
Multicomp Pro Multicolour LED
MSL
-
Technical Docs (1)
Alternatives for MP008253
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003