Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008327
Order Code3801607
Product RangeMulticomp Pro Thermocouples
Technical Datasheet
22 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €36.200 |
Price for:Each
Minimum: 1
Multiple: 1
€36.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008327
Order Code3801607
Product RangeMulticomp Pro Thermocouples
Technical Datasheet
Thermocouple TypeK
Sensing Temperature Min-200°C
Measured Temperature Min-200°C
Measured Temperature Max1350°C
Sensing Temperature Max1350°C
Sensor Body MaterialMetal
Lead Length - Imperial78.74"
Lead Length - Metric2000mm
Probe Length - Imperial7.87"
Probe Length - Metric200mm
Probe Diameter - Imperial0.126"
Probe Diameter - Metric3.2mm
Thermocouple Wire Standard-
Thermocouple ShieldingShielded
Product RangeMulticomp Pro Thermocouples
SVHCTo Be Advised
Alternatives for MP008327
1 Product Found
Product Overview
This Multicomp Pro Thermocouple Type K is the most common type of temperature sensors (Nickel-Chromium / Nickel-Alumel). It’s accurate, reliable, and has a wide temperature range. The type K is commonly found in nuclear applications because of its relative radiation hardness. Maximum continuous temperature is around 1300°C.
- Cable: OD. 1.8 × 3.0 Metal Braid Jacket, Length 2M
- Metal Probe: DIA, 3.2mm × 200mmL, SUS304
- Therminal Material: Copper
- Terminals Surface Treatment: Tin Plated
- Terminals Thickness: 0.7mm
Applications
Temperature, Industrial Automation Control, Environmental, Sensing, Thermal Management, Test & Instrumentation
Technical Specifications
Thermocouple Type
K
Measured Temperature Min
-200°C
Sensing Temperature Max
1350°C
Lead Length - Imperial
78.74"
Probe Length - Imperial
7.87"
Probe Diameter - Imperial
0.126"
Thermocouple Wire Standard
-
Product Range
Multicomp Pro Thermocouples
Sensing Temperature Min
-200°C
Measured Temperature Max
1350°C
Sensor Body Material
Metal
Lead Length - Metric
2000mm
Probe Length - Metric
200mm
Probe Diameter - Metric
3.2mm
Thermocouple Shielding
Shielded
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90258080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.057153