Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008358
Order Code3807469
Product RangeMulticomp Pro Technical Brushes
Technical Datasheet
64 In Stock
800 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.540 |
5+ | €3.990 |
10+ | €3.570 |
Price for:Each
Minimum: 1
Multiple: 1
€4.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008358
Order Code3807469
Product RangeMulticomp Pro Technical Brushes
Technical Datasheet
Overall Length138mm
Width5mm
Bristle MaterialHorse Hair
Handle MaterialStainless Steel
Product RangeMulticomp Pro Technical Brushes
SVHCTo Be Advised
Product Overview
A small, inexpensive, high precision general cleaning horse hair brush with natural horse hair bristles and a sturdy stainless steel handle. Soft, durable bristle brush that works well for dusting, cleaning with fluids, and general cleanup. Brushes are tested for bristle resistance for the most rigorous tasks.
- Material: Hose hair + Stainless steel
- Length: 138mm
- Diameter: 5mm
Applications
Consumer Electronics, Facility Maintenance, Hobby & Education, Industrial Maintenance, Mechanical, Office
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Overall Length
138mm
Bristle Material
Horse Hair
Product Range
Multicomp Pro Technical Brushes
Width
5mm
Handle Material
Stainless Steel
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:96039099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009979