Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €60.940 |
| 5+ | €51.350 |
| 10+ | €50.330 |
Product Information
Product Overview
MP008390 robust digital time switch comes with an LCD with a green backlight. It is known for its precise time programming for daily/weekly pulse switching. With over 50 on/off programs, you can rely on all your timer needs on this one device. It also offers ease of day selection in weekly programming. With 6 years of battery reserve and very little maintenance needs, it doesn’t make one worry about its presence once installed. The product has 5 operating modes with a clock accuracy of max 0.5s/day. The wide operating temperature range from -10°C to 55°C allows the equipment to be under control in all challenging conditions. This product is CE & UL certified and covers with IP20 protection for terminals and IP40 for enclosures. Its easy DIN rail mounting is just another advantage of its exciting features.
- 240VAC power supply
- 1 changeover relay
- 1s timer
- Clock accuracy of 0.5s/day
- 6 years of battery reserve
- 5 operating modes and 50 ON/OFF program settings
Applications
Industrial, Automation & Process Control, Factory Automation, Clock & Timing
Contents
x1 Digital time switch 36mm × 90mm × 65mm.
Notes
Easy DIN installation. IP 20 protection for terminals and IP 30 for enclosure.
Technical Specifications
MP Digital Time Delay Relays
1s
60Ranges
1 Changeover Relay
16A
No SVHC (07-Nov-2024)
-
-
-
240VAC
Screw Terminals
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate