Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €67.520 |
5+ | €64.820 |
10+ | €63.550 |
20+ | €62.320 |
Product Information
Product Overview
MP008397 product is a phase failure relay which can be used for both a 3 or 4 wire application, switchable by a DIP switch. The supply voltage can also be selected between 208-480V AC by 3 wire and 120-277V AC by 4 wire. This versatile product comes with phase loss, reversal and asymmetry as well as adjustable under and over voltage set points. The ON/OFF time delays are also adjustable with range of 0.5 to 15s using selectable DIP switch, making it a benchmark in its segment. All of this comes in a compact 17.5mm IP40 protected housing making the product an essential tool for your needs.
- Multi voltage: three phase 3 Wire at 208-480V AC and three phase 4 Wire at 120-277V AC
- Selectable under voltage / over voltage, asymmetry and phase sequence
- Phase loss, phase reverse, phase asymmetry protection
- Adjustable ON/OFF time delay in sec/min
- LED indication for all failure conditions
- Configurable supply range from 208 to 480VAC (3P,3W) and 120 to 277VAC (3P,4W)
Applications
Industrial, Automation & Process Control, Motor Drive & Control, Safety
Contents
x1 Three phase multi voltage protector, 17.5 x 90 x 66.5mm.
Notes
IP20 protection for terminals and IP40 protection for enclosure.
Technical Specifications
MP Voltage Monitoring Relays
5A
Screw
480VAC
16VA
480VAC
SPDT
DIN Rail
250VAC
3 Phase
208VAC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate