Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €45.400 |
5+ | €43.580 |
10+ | €42.720 |
20+ | €41.910 |
Product Information
Product Overview
MP008401 3-phase voltage (phase failure) monitoring relay with a SPCO output relay and 3x415V AC supply. This versatile product protects against phase loss, phase reversal & phase asymmetry with No auxiliary supply needed. It comes with 1 C/O relay output and is designed to meet tough industrial conditions with wide operating temperature range -15°C to +50°C. With 40V AC (±10V) phase asymmetry and easy DIN rail installation, this product keeps your operations running with a peace of mind.
- Phase loss and sequence protection
- No auxiliary supply needed
- 40VAC phase asymmetry monitor
- 1 C/O relay output
- Supply of 415VAC
Applications
Industrial, Automation & Process Control, Motor Drive & Control, Agriculture
Contents
x1 Three phase preventor, 36 x 90 x 60mm.
Notes
IP20 protection for terminals and IP40 protection for enclosure.
Technical Specifications
MP Voltage Monitoring Relays
5A
Screw
415VAC
15VA
415VAC
SPDT
DIN Rail
250VAC
3 Phase
-
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate