Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €64.980 |
5+ | €56.140 |
10+ | €55.040 |
20+ | €53.980 |
Product Information
Product Overview
MP008402 is a 4-wire DIN rail mounted DPCO 3-phase voltage (phase failure) and single-phase voltage monitoring relay. It offers incomparable protection against phase loss, phase reversal and phase asymmetry. With configurable options for 3-phase 4-wire or 1-phase systems, this product is a benchmark in its segment. It also offers selectable time on delay of 0.5 to 15s and off delay of 5s. It offers LED indication for all faults & selectable over voltage/ under voltage trip level. With wide operating temperature range of -15°C to +55°C and easy DIN rail installation, this product is robust and helps to keep your process under control with a peace of mind.
- Phase loss, phase reversal and phase asymmetry protection
- Can be configured for 3 phase 4 wire or 1 phase system
- 10% fixed phase asymmetry
- Selectable ON delay of 0.5s to 15s
- Selectable overvoltage / undervoltage trip level
- Supply of 208-480VAC
Applications
Industrial, Automation & Process Control, Motor Drive & Control, Safety
Contents
x1 Single and three phase monitoring relay, 36 x 90 x 60mm.
Notes
IP20 protection for terminals and IP40 protection for enclosure.
Technical Specifications
MP Voltage Monitoring Relays
5A
Screw
240VAC
5VA
240VAC
DPDT
DIN Rail
250VAC
3 Phase
-
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate