Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €57.010 |
| 5+ | €54.730 |
| 10+ | €53.650 |
| 20+ | €52.620 |
Product Information
Product Overview
MP008404 is a DIN rail mounted 2 x SPCO 3-phase voltage (phase failure) monitoring relay ensuring neutral loss protection with phase and voltage control. It offers 2 changeover relay outputs with supply voltage 415V AC (ph-ph), 3 phase, 4 wire. This product comes with a wide operating temperature range of -10°C to +60°C making it versatile in tough industrial conditions. With state-of-the-art neutral loss protection and long electrical life, this product ensures that to keep your operations protected with high reliability.
- Phase loss, neutral loss and phase reverse detection
- Phase asymmetry of 94V
- Adjustable over & under voltage trip level
- Automatic recovery on fault removal
- LED indication for all failure conditions
- Supply of 415VAC
Applications
Industrial, Automation & Process Control, Motor Drive & Control, Safety
Contents
x1 Three phase neutral loss protector, 36 x 90 x 60mm.
Notes
IP20 protection for terminals and IP40 protection for enclosure.
Technical Specifications
-
5A
Screw
415VAC
10VA
415VAC
DPDT
DIN Rail
250VAC
3 Phase
-
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate