Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €66.470 |
5+ | €63.810 |
10+ | €62.560 |
20+ | €61.350 |
Product Information
Product Overview
MP008410 versatile thermistor relay comes with single phasing preventer combined to provide protection against phase sequence, phase loss & phase asymmetry faults. It monitors and protects motors with integrated PTC resistor sensors. This also ensures maximum protection against overheating for heavy-duty loads, high switching frequency, high operating temperature and insufficient cooling conditions. With LED indications for healthy, unhealthy, sensor open/short and phase sequence fault conditions, this product is user-friendly and reliable for your operation's safety. Offering 2 C/O relay outputs- 1 NO (SPP) + 1 NO (PTC thermistor) in a well protected enclosure, this is an essential tool for your safety needs.
- Thermistor relay combined with protection against phase loss
- Protection against heavy duty load, high switching frequency
- Protection against high operating temperature & insufficient cooling
- LED indications for fault, sensor open/short conditions
- Phase sequence and phase asymmetry protection
- 1 NO + 1 NO, supply of 400VAC
Applications
Industrial Process Controls, Motor Drive & Control, Electrical, Safety
Contents
x1 PTC thermistor with single phasing preventer, 22.5 x 83 x 100.5mm.
Notes
IP20 protection for terminals and IP40 protection for enclosure.
Technical Specifications
230V
-15°C
5A
SPST-NO, SPST-NO
-
230V
60°C
240VAC
DIN Rail
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate