Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €18.690 |
5+ | €17.940 |
10+ | €17.590 |
20+ | €17.250 |
Product Information
Product Overview
MP008420 electric hour meter is robust in design with high degree of accuracy and compact size of just 45 x 45mm. It indicates operating time in hours and tenths with running indicators having 6 digit indicator having maximum read out time of 99999.9hrs. This product is totally sealed from dust and moisture with state-of-the-art IP66 protection, allowing the product to operate in tough industrial conditions. It comes with certified vibration and shock level, allowing its easy panel mount in various applications.
- User friendly 6 digit (3.6mm) display
- Least count of 6mins and max readout of 99999.9hrs
- ±0.02% over entire range Accuracy
- Wide operating temperature range from -40°C to +85°C
- IP66 protected panel
- Supply of 90 - 264VAC
Applications
Industrial, Clock & Timing, Maintenance & Repair, Instrumentation
Contents
x1 Digital hour meter, 45 x 45mm.
Notes
SAE J1378 certified vibration and shock resistance.
Technical Specifications
90VAC
-
45mm
MP Panel-Mount Timers
264VAC
99999.9h
45mm
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate