Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €43.360 |
5+ | €41.630 |
10+ | €40.810 |
20+ | €40.020 |
Product Information
Product Overview
MP008422 digital hour meter and counter is robust in design and provides a 7-digit wide display of 6.5mm height, easily allowing the user to read data from a distance. It also provides an alarm facility for both the hour meter & up/down counter making it user-friendly. This offers 1 C/O relay output with a precise accuracy of ±2sec per day. With a prescaling facility for counter and 3 decimal point position reading, this product offers reliable support for your operational maintenance needs. With well-protected housing and easy panel mounting, this is an essential one to keep track of the operation's life period with peace of mind.
- User friendly 7 digit (6.5mm) display
- Hour meter & counter (Up / Down) function
- Alarm facility for both hour meter & Counter
- Prescaling facility
- 1 C/O relay output
- Supply of 85 - 265VAC/DC
Applications
Industrial, Clock & Timing, Maintenance & Repair, Instrumentation
Contents
x1 Digital hour meter and counter, 22mm x 44.8mm.
Notes
Protection for front side: IP40, terminals: IP20, housing : IP30.
Technical Specifications
85V
1s
22mm
MP Panel-Mount Timers
265V
9999999h
44.8mm
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate