Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008454
Order Code3813298
Product RangeMP High Fin Ratio Heat Sinks
Technical Datasheet
128 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €58.210 |
5+ | €45.120 |
10+ | €41.960 |
20+ | €41.130 |
Price for:Each
Minimum: 1
Multiple: 1
€58.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008454
Order Code3813298
Product RangeMP High Fin Ratio Heat Sinks
Technical Datasheet
Thermal Resistance0.08°C/W
External Height - Metric32mm
External Width - Metric150mm
External Length - Metric102mm
Flow Rate Max-
Noise Rating-
Heat Sink Mounting-
Heat Sink MaterialAluminium Alloy
External Height - Imperial1.26"
External Width - Imperial5.91"
External Length - Imperial4.02"
Product RangeMP High Fin Ratio Heat Sinks
SVHCTo Be Advised
Product Overview
MP008454 is a high-performance aluminium alloy heat sink designed for efficient thermal management. With a thermal resistance of 0.08°C/W, it effectively dissipates heat, making it ideal for power electronics and high-performance applications.
- Aluminium alloy construction ensures excellent heat dissipation
- 0.08°C/W thermal resistance for superior cooling
- Compact and efficient design for various applications
- Durable build enhances long-term reliability
- Ideal for power electronics and industrial cooling systems
Technical Specifications
Thermal Resistance
0.08°C/W
External Width - Metric
150mm
Flow Rate Max
-
Heat Sink Mounting
-
External Height - Imperial
1.26"
External Length - Imperial
4.02"
SVHC
To Be Advised
External Height - Metric
32mm
External Length - Metric
102mm
Noise Rating
-
Heat Sink Material
Aluminium Alloy
External Width - Imperial
5.91"
Product Range
MP High Fin Ratio Heat Sinks
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.83