Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008481
Order Code3812473
Product RangeMulticomp Pro Hand Blower
Technical Datasheet
435 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.270 |
5+ | €4.640 |
Price for:Each
Minimum: 1
Multiple: 1
€5.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008481
Order Code3812473
Product RangeMulticomp Pro Hand Blower
Technical Datasheet
Accessory TypeBulb Blower
For Use WithPCB, Computer Hardware, Soldering and Desoldering Stations
Product RangeMulticomp Pro Hand Blower
Product Overview
This MP008481 bulb blower is a plastics squeeze dust blower and quick & simple bulb type solder sucker.
- Blower material: PVC
- Nozzle material: ABS
- Nozzle size: ?2.2mmm ? 14mm
- Intake valve material: Copper with chrome plated
- Pump capacity: 500ml
- Overall length: ?42mm ? 94mm
- Weight(g): 30g
- Dimensions (L ? W ? H): 94mm ? 42mm ? 42mm
Applications
Hobby & Education, Laminar Flow / Clean Room, Maintenance & Repair, Office
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Accessory Type
Bulb Blower
Product Range
Multicomp Pro Hand Blower
For Use With
PCB, Computer Hardware, Soldering and Desoldering Stations
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:40169997
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3