Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008562
Order Code3833950
Product RangeMP Switch Sized Indicators
Technical Datasheet
91 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.680 |
15+ | €2.190 |
75+ | €1.750 |
Price for:Each
Minimum: 1
Multiple: 1
€4.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008562
Order Code3833950
Product RangeMP Switch Sized Indicators
Technical Datasheet
Supply Voltage250VAC
Lamp Base Type-
Illumination ColourAmber
Mounting Hole Dia-
Lens ShapeRectangular
Current Rating-
Product RangeMP Switch Sized Indicators
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage
250VAC
Illumination Colour
Amber
Lens Shape
Rectangular
Product Range
MP Switch Sized Indicators
Lamp Base Type
-
Mounting Hole Dia
-
Current Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85392290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0036