Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008579
Order Code3858685
Product RangeMulticomp Pro Wrench Sets
Technical Datasheet
324 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.560 |
5+ | €5.580 |
10+ | €5.310 |
20+ | €4.850 |
50+ | €4.210 |
Price for:Each
Minimum: 1
Multiple: 1
€6.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008579
Order Code3858685
Product RangeMulticomp Pro Wrench Sets
Technical Datasheet
Kit Contents7 Pieces 1.5/2/2.5/3/4/5/6mm Metal Folding Hex Key Wrenches
Product RangeMulticomp Pro Wrench Sets
Product Overview
This Multicomp Pro MP008579 is the metal folding hex key wrench set. This handy tool features 7 different size hex keys in a convenient folding tool that fits easily into your pocket or tool box.
- Size: 1.5-2-2.5-3-4-5-6mm
- Material: CRV+Chamfer
- Finish: Sanding Satin
- Handle: Metal Cover
- Packed: PVC Blister+Card
Applications
Maintenance & Repair, Mechanical, Facility Maintenance, Instrumentation, Utilities
Contents
x1 Hex Key 1.5mm; x1 Hex Key 2mm; x1 Hex Key 2.5mm; x1 Hex Key 3mm; x1 Hex Key 4mm; x1 Hex Key 5mm; x1 Hex Key 6mm
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Kit Contents
7 Pieces 1.5/2/2.5/3/4/5/6mm Metal Folding Hex Key Wrenches
Product Range
Multicomp Pro Wrench Sets
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14