Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €48.540 |
| 5+ | €44.330 |
| 10+ | €41.610 |
| 25+ | €37.070 |
| 50+ | €35.150 |
| 125+ | €33.420 |
Product Information
Product Overview
This is a USB-C to three USB 3.0, HDMI, RJ45, Micro SD, SD/MMC, Type-C Data and PD Charging Adapter. The USB 3.0 port allows you to connect USB device or another hub to the host USB-C computer, the USB-C female port supports both PD Charging and data; the Gigabit Ethernet port allows the host computer to get access to the network; the HDMI port allows you to connect an HDMI monitor so that you can watch videos on a big screen; and the Micro SD and SD/MMC port allows you to read data in the memory card on the host PC. It can work on Macbook or Google new Chromebook Pixel and other USB-C supported devices.
- Support USB 3.0 super speed (5Gbps) transmission, downward compatible with USB 2.0
- One of the three USB-A port supports max 5V/1.5A downstream charging, 3 USB-A ports share max 11.5W(2V/1.3A).
- USB 3.0 port supports to charge and transmit data for the USB device simultaneously
- Support 10/100/1000Mbps bandwidth for RJ45 port, RJ45 supports to work with Nintendo Switch
- Support HDMI resolution up to 4Kx2K@30Hz
- Support HDCP1.4
- Type-C female port supports both data (5Gbps) and PD Charging 100W (20V/5A),15W is reserved for the adapter.
- Multiple USB-C interfaces support plug and play, hot swap
- Support Secure Digital v3.0 UHS-I (Ultra High Speed) : SDR12 (12.5Mbyte/s)/SDR25(25Mbyte/s)/SDR50(50Mbyte/s)/ DDR50(50Mbyte/s)/SDR104(104Mbyte/s)
- Support Fast Role Swap of PD 3.0, the connected device will not get disconnected while plugging in and out PD Adapter
- Easy to use and carry
Applications
Computer Peripherals, Data / Computing, Hobby & Education, Multimedia, Office, Portable Devices
Contents
x1 Main unit; x1 User Manual
Notes
Interface: Type-C Malex1 (connect to Type-C host PC); x1 Type-C Female (for data and PD Charging); x3 USB-A Female; x1 HDMI Female; x1 RJ45; x1 SD slot; x1 Micro SD slot
Technical Specifications
USB 3.1 Type-C Plug
-
3XUSB 3.0 RCPT, 1XUSB Type C RCPT, 1XRJ45, 1XHDMI RCPT, 1XMicro SD Card Slot, 1XSD/MMC Card Slot
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate