Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008776
Order Code3889094
Product RangeMulticomp Pro Waterproof Fuseholders
Technical Datasheet
774 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.960 |
| 5+ | €5.760 |
| 20+ | €4.590 |
| 50+ | €3.770 |
| 150+ | €3.370 |
Price for:Each
Minimum: 1
Multiple: 1
€7.96 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008776
Order Code3889094
Product RangeMulticomp Pro Waterproof Fuseholders
Technical Datasheet
Fuse Holder TypeAutomotive Blade Fuse Holder
Fuse Current30A
Fuse Size HeldATC, ATO, ATP
Holder TerminalsWire Leaded
No. of Fuses1Fuses
Product RangeMulticomp Pro Waterproof Fuseholders
Voltage Rating VAC-
Voltage Rating VDC32V
SVHCNo SVHC (25-Jun-2025)
Product Overview
This Multicomp Pro IP67 rating In-Line blade waterproof fuseholder holder MP008776 applicable for ATP blade fuse, ATO blade fuse and ATC blade fuse.
- Max. Current: 30A
- Voltage: 32V
- Insulation Body: PVC
- Terminal: Brass
- Wire Gauge: UL1015 12# AWG, G/6″ inch Each End
- Waterproof, IP67 rating
Applications
Automotive Systems, Harsh Environment, Industrial, Industrial Automation
Technical Specifications
Fuse Holder Type
Automotive Blade Fuse Holder
Fuse Size Held
ATC, ATO, ATP
No. of Fuses
1Fuses
Voltage Rating VAC
-
SVHC
No SVHC (25-Jun-2025)
Fuse Current
30A
Holder Terminals
Wire Leaded
Product Range
Multicomp Pro Waterproof Fuseholders
Voltage Rating VDC
32V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034473