Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008782
Order Code3889110
Product RangeMulticomp Pro Flux Brushes
Technical Datasheet
497 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.240 |
5+ | €2.860 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€3.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008782
Order Code3889110
Product RangeMulticomp Pro Flux Brushes
Technical Datasheet
Overall Length6"
Width0.375"
Bristle Material-
Handle MaterialIron
Product RangeMulticomp Pro Flux Brushes
SVHCNo SVHC (08-Jul-2021)
Product Overview
These MP008782 bristle brushes with iron handles are suitable for many applications, including applying liquid treatments to PCBs and removing solder flux.
- Material: Bristle and Iron pipe
- Bristles Length: 7/8″
- Bristles Width: 3/8″
- Length for Pipe: 5-1/4″
- Total length: 6"
Applications
Electronics Service, Hobby & Education, Industrial & Manufacturing, Instrumentation, Maintenance & Repair, Utilities
Contents
x10 Flux Brushes
Technical Specifications
Overall Length
6"
Bristle Material
-
Product Range
Multicomp Pro Flux Brushes
Width
0.375"
Handle Material
Iron
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:96034010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4