Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €38.390 |
3+ | €32.830 |
10+ | €29.800 |
25+ | €26.970 |
100+ | €25.740 |
Price for:Each
Minimum: 1
Multiple: 1
€38.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008852
Order Code3912315
Technical Datasheet
No. of Stages1 Stage
Cooling Power Pc2.2W
Current Max @ Diff Temperature Max1.8A
Voltage Max @ Diff Temperature Max1.9V
Length6.6mm
Width6.6mm
Depth2.2mm
Temperature Difference Max64°C
Product Range-
Internal Resistance-
Lead WiresUL-Style 1569, PVC Insulated
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
1.8A
Length
6.6mm
Depth
2.2mm
Product Range
-
Lead Wires
UL-Style 1569, PVC Insulated
Cooling Power Pc
2.2W
Voltage Max @ Diff Temperature Max
1.9V
Width
6.6mm
Temperature Difference Max
64°C
Internal Resistance
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84186900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015