Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
2 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €61.760 |
3+ | €57.970 |
10+ | €51.650 |
Price for:Each
Minimum: 1
Multiple: 1
€61.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008861
Order Code3912325
Technical Datasheet
Adhesive Type-
Adhesive ColourBlack / White
Thermal Conductivity2W/m.K
Tensile Strength14.6MPa
Dispensing MethodSyringe
Volume400ml
Weight-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Adhesive Type
-
Thermal Conductivity
2W/m.K
Dispensing Method
Syringe
Weight
-
SVHC
No SVHC (21-Jan-2025)
Adhesive Colour
Black / White
Tensile Strength
14.6MPa
Volume
400ml
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:40170000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.05