Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008925
Order Code3924474
Product RangeMP FSMD
Technical Datasheet
2.890 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.116 |
| 50+ | €0.0884 |
| 250+ | €0.0745 |
| 500+ | €0.068 |
| 1500+ | €0.0628 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€0.58 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008925
Order Code3924474
Product RangeMP FSMD
Technical Datasheet
PPTC Case Style1210 (3225 Metric)
Product RangeMP FSMD
Voltage Rating6VDC
Holding Current500mA
Trip Current1.5A
Time to Trip0.05s
Current Rating Max10A
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
MP008925 is a surface-mount PPTC resettable fuse in a 1210 (3225 metric) package. It offers ultra-fast overcurrent protection for 6V DC circuits, featuring a 500mA hold current and 1.5A trip current, with a remarkably quick 0.05-second trip time, automatically resetting after a fault.
- UL approved
- Ultra-fast trip time (0.05s)
- Automatic resetting
- Compact 1210 (3225 metric) size
- Reliable overcurrent protection
- Improved system reliability
Technical Specifications
PPTC Case Style
1210 (3225 Metric)
Voltage Rating
6VDC
Trip Current
1.5A
Current Rating Max
10A
Operating Temperature Max
125°C
SVHC
To Be Advised
Product Range
MP FSMD
Holding Current
500mA
Time to Trip
0.05s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0151