Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008939
Order Code3924372
Product RangeMP LGE Lug
Technical Datasheet
403 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.930 |
5+ | €4.940 |
10+ | €4.090 |
25+ | €3.490 |
50+ | €3.040 |
150+ | €2.700 |
250+ | €2.650 |
500+ | €2.590 |
Price for:Each
Minimum: 1
Multiple: 1
€5.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008939
Order Code3924372
Product RangeMP LGE Lug
Technical Datasheet
Product RangeMP LGE Lug
TerminationCrimp
Wire Size AWG Max00AWG
Conductor Area CSA70mm²
Terminal TypeCompression Lug
Stud Size - MetricM12
Stud Size - Imperial1/2"
InsulationNon Insulated
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MP LGE Lug
Wire Size AWG Max
00AWG
Terminal Type
Compression Lug
Stud Size - Imperial
1/2"
SVHC
No SVHC (25-Jun-2025)
Termination
Crimp
Conductor Area CSA
70mm²
Stud Size - Metric
M12
Insulation
Non Insulated
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029786