Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009317
Order Code3953495
Product RangeMP Magnetic Connectors
Technical Datasheet
44 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.010 |
5+ | €3.340 |
Price for:Each
Minimum: 1
Multiple: 1
€4.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009317
Order Code3953495
Product RangeMP Magnetic Connectors
Technical Datasheet
No. of Contacts2Contacts
Connector OrientationStraight
Pitch Spacing2.84mm
Current Rating1A
Connector ColourWhite
Voltage Rating-
Product RangeMP Magnetic Connectors
SVHCTo Be Advised
Product Overview
Multicomp Pro magnetic cable assemblies and connectors are a popular and quickly growing cable assembly choice for many applications. The magnetic cable and connector sets incorporate spring-loaded pins with magnetic interfaces to create a reliable and easily detachable connection suitable for many applications.
Applications
Medical, Power Management, Hobby & Education, Industrial, Computer Peripherals, Wearables
Technical Specifications
No. of Contacts
2Contacts
Connector Orientation
Straight
Current Rating
1A
Voltage Rating
-
SVHC
To Be Advised
Gender
Receptacle
Pitch Spacing
2.84mm
Connector Colour
White
Product Range
MP Magnetic Connectors
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1