Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009731
Order Code3994328
Product RangeMulticomp Pro Pry Bar Sets
Technical Datasheet
813 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €75.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.150 |
| 5+ | €4.120 |
| 10+ | €3.700 |
| 25+ | €3.360 |
| 50+ | €3.070 |
| 125+ | €2.890 |
Price for:3 Set
Minimum: 1
Multiple: 1
€5.15 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009731
Order Code3994328
Product RangeMulticomp Pro Pry Bar Sets
Technical Datasheet
Overall Length185mm
Blade Width-
Blade MaterialGlass Filled Nylon
Product RangeMulticomp Pro Pry Bar Sets
Product Overview
- Made from a blend of glass-reinforced nylon for added strength and flexibility.
- Made of non-marring reinforced nylon composite material for strength and flexibility.
- Use for smaller, more delicate jobs like small dashboard trim or key fobs for battery replacement.
- Double-ended tools with narrow pry pads from 1/8” to 1/2”.
- Smooth edge prevents scratching soft metals, painted surfaces or other composite material.
- Material: Nylon Glass Fiber
- Length: 185mm
- Pry Pads: 1/8” to 1/2
Applications
Electrical, Environmental, Facility Maintenance, Hobby & Education, Industrial Maintenance, Instrumentation, Mechanical, Production
Contents
x3 Piece Nylon Glass Fiber Pry Bar Set
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Overall Length
185mm
Blade Material
Glass Filled Nylon
Blade Width
-
Product Range
Multicomp Pro Pry Bar Sets
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82057000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26
