Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009737
Order Code3976301
Product RangeMP EV Connectivity
Technical Datasheet
14 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €95.830 |
5+ | €91.120 |
Price for:Each
Minimum: 1
Multiple: 1
€95.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009737
Order Code3976301
Product RangeMP EV Connectivity
Technical Datasheet
EV Connector StandardType 1
Contact Gender-
No. of Contacts5 Contact
Current Rating80A
Voltage Rating240VAC
IP Rating-
EV Charging LevelLevel 1
Cable Length-
Contact Termination-
Product RangeMP EV Connectivity
SVHCNo SVHC (21-Jan-2025)
Product Overview
- SAE J1772 type 1, female EV charging gun connector
- Rated voltage is 240VAC, current rating is 80A
- <gt/>1000Mohm (DC500V) insulation resistance, 0.5mohm maximum contact resistance
- Withstand voltage is 2000V, UL94 V-0 fire rating
- Insertion and extraction force is F≤100N
- Protection level is 3S, 5 contacts, charging level 1
- Thermoplastic plastics housing, copper silver coating conduct
- Environment temperature range from -30°C to +50°C
- TUV approved
Applications
Industrial, Automotive, Transportation, Energy, Electric Vehicle (EV) Charging
Technical Specifications
EV Connector Standard
Type 1
Contact Gender
-
Current Rating
80A
IP Rating
-
Cable Length
-
Product Range
MP EV Connectivity
Gender
Receptacle
No. of Contacts
5 Contact
Voltage Rating
240VAC
EV Charging Level
Level 1
Contact Termination
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05