Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009812
Order Code3977149
Product RangeMP Magnetic Connectors
Technical Datasheet
37 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €33.310 |
5+ | €27.760 |
Price for:Each
Minimum: 1
Multiple: 1
€33.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009812
Order Code3977149
Product RangeMP Magnetic Connectors
Technical Datasheet
Conversion Type-
Connector Type AUSB 2.0 A Plug
Connector Type B90° Magnetic 2 Position Plug
Baud Rate-
Converter Connector Type90° Magnetic Connector
Current Rating5A
Cable Length - Metric2m
Chip Type-
Cable Length - Imperial6.6ft
Additional Connector90° Magnetic 2 Position Plug
Jacket ColourBlack
Voltage Rating300V
Product RangeMP Magnetic Connectors
SVHCTo Be Advised
Product Overview
The MP009812 from Multicomp Pro is a 2m right angle magnetic connector adaptor to USB Type A plug.
- 2 Pin Contact
- Current rating: 5A
- Insulation Resistance: 100mΩ min
- Dielectric Withstanding Voltage : 300V AC/DC
- Contact resistance: 50mΩ
- AWG gauge : 18AWG
- Temperature Range: -20°C to 70°C
Technical Specifications
Conversion Type
-
Connector Type B
90° Magnetic 2 Position Plug
Converter Connector Type
90° Magnetic Connector
Cable Length - Metric
2m
Cable Length - Imperial
6.6ft
Jacket Colour
Black
Product Range
MP Magnetic Connectors
Connector Type A
USB 2.0 A Plug
Baud Rate
-
Current Rating
5A
Chip Type
-
Additional Connector
90° Magnetic 2 Position Plug
Voltage Rating
300V
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.076