Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009823
Order Code3977162
Product RangeMP Plastic USB-C
Your Part Number
Technical Datasheet
8 In Stock
50 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €57.020 |
| 5+ | €53.860 |
Price for:Each
Minimum: 1
Multiple: 1
€57.02 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009823
Order Code3977162
Product RangeMP Plastic USB-C
Technical Datasheet
Connector to ConnectorC2 Panel Type C Receptacle to Type C Plug
Cable Length - Metric300mm
Cable Length - Imperial11.8"
USB StandardUSB 3.1
Jacket ColourBlack
Electronic Marking-
Product RangeMP Plastic USB-C
SVHCTo Be Advised
Technical Specifications
Connector to Connector
C2 Panel Type C Receptacle to Type C Plug
Cable Length - Imperial
11.8"
Jacket Colour
Black
Product Range
MP Plastic USB-C
Cable Length - Metric
300mm
USB Standard
USB 3.1
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04