Print Page
Image is for illustrative purposes only. Please refer to product description.
45 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €17.780 |
3+ | €16.640 |
10+ | €15.640 |
Price for:Each
Minimum: 1
Multiple: 1
€17.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009890
Order Code3993756
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric60mm
External Width - Metric120mm
External Depth - Metric120mm
IP RatingIP68
Body ColourGrey
NEMA Rating-
External Height - Imperial2.36"
External Width - Imperial4.72"
External Depth - Imperial4.72"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MP009890 is a durable ABS enclosure designed to protect electronic components in various applications. Measuring 120mm x 120mm x 90mm, it offers ample space for housing circuit boards and wiring. Its lightweight yet robust construction ensures reliability while providing resistance to impact and environmental factors.
- High-quality ABS construction for durability and protection
- Compact 120mm x 120mm x 90mm size for versatile applications
- Lightweight design for easy handling and installation
- Resistant to impact, dust, and moisture for enhanced longevity
- Ideal for housing electrical and electronic components
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
60mm
External Depth - Metric
120mm
Body Colour
Grey
External Height - Imperial
2.36"
External Depth - Imperial
4.72"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
120mm
IP Rating
IP68
NEMA Rating
-
External Width - Imperial
4.72"
Product Range
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25