Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010021
Order Code4006631
Product RangeMulticomp Pro Digital Protractors
Technical Datasheet
234 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €27.280 |
Price for:Each
Minimum: 1
Multiple: 1
€27.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010021
Order Code4006631
Product RangeMulticomp Pro Digital Protractors
Technical Datasheet
Measuring Range4 x 90°
Length52mm
Height52mm
Product RangeMulticomp Pro Digital Protractors
Product Overview
- Mini digital protractor with large LCD display for reading
- Magnet in measuring faces can be easy attracted to the object to be measured
- Manual ON/OFF, auto power of
- Degree and slope conversion
- Absolute /relative measurement conversion
- 4 × 90° range
- Dimension is 2.04inch × 2.04inch × 1.02inch
- Weight is 120g
Technical Specifications
Measuring Range
4 x 90°
Height
52mm
SVHC
No SVHC (25-Jun-2025)
Length
52mm
Product Range
Multicomp Pro Digital Protractors
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12