Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010022
Order Code4006632
Product RangeMulticomp Pro Digital Protractors
Technical Datasheet
346 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €23.950 |
Price for:Each
Minimum: 1
Multiple: 1
€23.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010022
Order Code4006632
Product RangeMulticomp Pro Digital Protractors
Technical Datasheet
Measuring Range4 x 90°
Length55mm
Height57mm
Product RangeMulticomp Pro Digital Protractors
SVHCTo Be Advised
Product Overview
- Mini digital protractor
- Digital level box with built-in strong magnet on the four sides
- Aluminium framework, magnet indicator
- Resolution is 0.1°, accuracy is ±0.3°
- Measure range is 4 × 90°, working temperature range from 0°C to 50°C
- Dimension is 2.16inch × 2.24inch × 1.18inch and weight is 70g
Technical Specifications
Measuring Range
4 x 90°
Height
57mm
SVHC
To Be Advised
Length
55mm
Product Range
Multicomp Pro Digital Protractors
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07