Print Page
Image is for illustrative purposes only. Please refer to product description.
1.506 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.860 |
15+ | €0.622 |
100+ | €0.496 |
300+ | €0.408 |
Price for:Each
Minimum: 1
Multiple: 1
€0.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010190
Order Code3996000
Technical Datasheet
Product Range-
Fuse Current10A
Voltage Rating VAC250V
Functioning Temperature142°C
Fuse TerminalsAxial Leaded
Holding Temperature127°C
SVHCNo SVHC (23-Jan-2024)
Product Overview
MP010190 is a high-quality thermal fuse with a 10A, 250V rating, designed to provide effective and reliable over-temperature protection. This axial-leaded fuse operates at a cutoff temperature of 142°C, ensuring safety and performance by automatically interrupting electrical current in high temperature conditions.
- Compact design measuring 14mm x 10mm
- Equipped with 1mm diameter lead wires made from tin or silver-plated copper
- Metal casing and epoxy sealing for enhanced durability and reliability
- Complies with international safety standards including IEC 60691, UL 60691, and EN 60696
- Lead-free construction, adhering to modern environmental standards
- Provides effective protection against harmful over-temperature conditions
Applications
Consumer Electronics, Industrial Equipment, Automotive, HVAC, Power Management
Technical Specifications
Product Range
-
Voltage Rating VAC
250V
Fuse Terminals
Axial Leaded
SVHC
No SVHC (23-Jan-2024)
Fuse Current
10A
Functioning Temperature
142°C
Holding Temperature
127°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85351000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.99