Print Page
Image is for illustrative purposes only. Please refer to product description.
435 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.349 |
50+ | €0.302 |
100+ | €0.275 |
250+ | €0.225 |
Price for:Each
Minimum: 10
Multiple: 10
€3.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010219
Order Code3997461
Technical Datasheet
Product Range-
Voltage Rating15VDC
Holding Current3.8A
Trip Current8.3A
Time to Trip5s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MP010219 offers 3.8A holding current and trips at 8.3A, protecting 15V DC battery-operated systems. With fast reaction time and low resistance, it ensures stable protection without compromising performance.
- UL and TUV approved
- Resettable overcurrent protection for enhanced battery pack safety
- Fast trip response to protect against short circuits and overloads
- Low-profile axial design ideal for compact battery assemblies
- Performs reliably from –40°C to +85°C for wide environmental use
- Optimized for lithium and rechargeable battery packs
Technical Specifications
Product Range
-
Holding Current
3.8A
Time to Trip
5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
15VDC
Trip Current
8.3A
Current Rating Max
100A
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.34
Product traceability