Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010276
Order Code4012955
Product RangeMP Multihead Plugtops
Technical Datasheet
184 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €23.960 |
5+ | €22.360 |
10+ | €20.960 |
25+ | €19.350 |
50+ | €17.970 |
Price for:Each
Minimum: 1
Multiple: 1
€23.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010276
Order Code4012955
Product RangeMP Multihead Plugtops
Technical Datasheet
Power Supply Applications-
No. of Outputs1 Output
Output Power Max0
Output Voltage - Output 18VDC
Output Current - Output 16A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorBarrel Plug Center Positive 2.1mm
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product RangeMP Multihead Plugtops
Plug Type-
SVHCTo Be Advised
Product Overview
MP010276 is 65W multi head ( UK, EUR and USA ) external plug in adapter. It also includes specifications that are typical at nominal input, full load. It includes overcurrent, short circuit protection. Approved by UL, CUL, FCC, SAA & C-Tick, CB.
- Input voltage range from 90 to 264VAC, standby power (no load) is 0.21W maximum
- Output voltage range from 5 to 36V, output current range form 100 to 6000mA
- Efficiency level VI, input protection
- Operating temperature range from 0°C to 40°C
- Input frequency range from 47 to 63Hz
- Dimension is 120mm × 51mm × 34mm
- Plug Heads: UK, EUR and USA
Applications
Power Supplies
Contents
x1 Plug In Adapter; x1 UK Plug Head; x1 EUR Plug Head; x1 USA Plug Head
Technical Specifications
Power Supply Applications
-
Output Power Max
0
Output Current - Output 1
6A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
MP Multihead Plugtops
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage - Output 1
8VDC
Output Voltage - Output 2
-
Output Connector
Barrel Plug Center Positive 2.1mm
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.33