Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010292
Order Code4012358
Product RangeMCMINI
Technical Datasheet
1.940 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.778 |
| 15+ | €0.671 |
| 100+ | €0.543 |
| 300+ | €0.450 |
Price for:Each
Minimum: 1
Multiple: 1
€0.78 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010292
Order Code4012358
Product RangeMCMINI
Technical Datasheet
Blow Characteristic-
Fuse Current30A
Voltage Rating VDC32V
Auto Blade Fuse Size-
Product RangeMCMINI
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Blow Characteristic
-
Voltage Rating VDC
32V
Product Range
MCMINI
Fuse Current
30A
Auto Blade Fuse Size
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068