Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010318
Order Code4034890
Product RangeMulticomp Pro Pickup Tools
Technical Datasheet
1.369 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.830 |
Price for:Each
Minimum: 1
Multiple: 1
€3.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010318
Order Code4034890
Product RangeMulticomp Pro Pickup Tools
Technical Datasheet
Lifter TypeMagnetic Pick-Up Tool
Length625mm
External Diameter-
Product RangeMulticomp Pro Pickup Tools
SVHCNo SVHC (08-Jul-2021)
Product Overview
Extendible Magnetic Pick Up Tool features a high strength magnet for a secure hold. Features a handy pocket clip for convenient carrying.
- Pen style with black body and pocket clip
- Extends from 130mm to 625mm
- Powerful magnet for retrieving objects up to 5lb (2.27kg)
- Ideal for home, shop, garage and workplace
- Weight: 0.04kg
Applications
Mechanical, Installations, Industrial & Manufacturing, Hobby & Education, Instrumentation, Facility Maintenance
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Lifter Type
Magnetic Pick-Up Tool
External Diameter
-
SVHC
No SVHC (08-Jul-2021)
Length
625mm
Product Range
Multicomp Pro Pickup Tools
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03