Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010359
Order Code4014513
Product RangeMulticomp Pro Nylon Flanged Nuts
Technical Datasheet
49 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.930 |
5+ | €9.290 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€10.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010359
Order Code4014513
Product RangeMulticomp Pro Nylon Flanged Nuts
Technical Datasheet
Thread Size - Imperial-
Thread Size - MetricM4
Fastener MaterialNylon (Polyamide)
Flange TypePlain
Fastener Plating-
Product RangeMulticomp Pro Nylon Flanged Nuts
SVHCTo Be Advised
Product Overview
Nylon fasteners are favored especially in such applications where the properties of their material, i.e. electrical insulation, corrosion resistance, lightweight, wear-resistance, and colour matching are of greater importance than high tensile holding strength.
- Material: Nylon, Flame Rating: UL94 V-2
- Finish: None
- Material and finish to comply with European Union Restriction of Hazardous. Substances Directive
Applications
Mechanical, Electrical, Hobby & Education, Installations, Production, Construction, Consumer Electronics, Industrial & Manufacturing
Contents
x100 pcs. per pack
Technical Specifications
Thread Size - Imperial
-
Fastener Material
Nylon (Polyamide)
Fastener Plating
-
SVHC
To Be Advised
Thread Size - Metric
M4
Flange Type
Plain
Product Range
Multicomp Pro Nylon Flanged Nuts
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73181900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2