Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010427
Order Code4029955
Product RangeMulticomp Pro Magnetic Strips
Technical Datasheet
262 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.460 |
| 5+ | €4.360 |
| 10+ | €3.920 |
Price for:Each
Minimum: 1
Multiple: 1
€5.46 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010427
Order Code4029955
Product RangeMulticomp Pro Magnetic Strips
Technical Datasheet
Roll Length3000mm
Thickness1.5mm
Width25mm
Product RangeMulticomp Pro Magnetic Strips
Product Overview
Magnetic tape with a self-adhesive layer; can be cut with standard scissors. Suitable for advertisement panels, detachable labels on e.g. warehouse shelves, shopping displays, offices, DIY projects, etc.
- Flexible magnetic strip
- Dimension is 25mm × 3000mm
- Perfect for making lightweight craft projects magnetic
- Adhesive on one side and magnetism on the other
Applications
Enclosures, Construction, Hobby & Education, Industrial, Instrumentation, Safety, Utilities
Technical Specifications
Roll Length
3000mm
Width
25mm
Thickness
1.5mm
Product Range
Multicomp Pro Magnetic Strips
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85051990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.38