Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010461
Order Code4036680
Product RangeMulticomp Pro UKCA Labels
Technical Datasheet
93 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €11.120 |
| 5+ | €9.450 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€11.12 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010461
Order Code4036680
Product RangeMulticomp Pro UKCA Labels
Technical Datasheet
Label TypeSelf Adhesive
Label Height50mm
Label Width50mm
Label Diameter-
Label MaterialVinyl
Label LegendUKCA
Label ColourBlack on White
Pack Quantity100
Product RangeMulticomp Pro UKCA Labels
SVHCNo SVHC (16-Jul-2019)
Product Overview
The UKCA (UK Conformity Assessed) marking is a new UK identifier used for goods being placed into Great Britain (England, Wales and Scotland). It covers most goods which previously required the “CE” marking. So in general, if you marked your goods with a CE mark, you will need to label them with new UKCA labels
- Material: Vinyl
- Label Dimensions: 50mm x 50mm
- Black letters on a White background
Applications
Electronics Design, Electrical, Industrial, Labeling & Identification, Professional, Manufacturing, Utilities
Contents
x100 per pack
Technical Specifications
Label Type
Self Adhesive
Label Width
50mm
Label Material
Vinyl
Label Colour
Black on White
Product Range
Multicomp Pro UKCA Labels
Label Height
50mm
Label Diameter
-
Label Legend
UKCA
Pack Quantity
100
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:48211010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13