Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010706
Order Code4058506
Product RangeMulticomp Pro Antistatic Storage
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.090 |
Price for:Each
Minimum: 1
Multiple: 1
€10.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010706
Order Code4058506
Product RangeMulticomp Pro Antistatic Storage
Technical Datasheet
Bag TypeESD Shielding
Width - Imperial6.7"
Length - Imperial9.45"
Width - Metric170mm
Length - Metric240mm
Film Thickness600µm
Bag ColourRed
Seal Type-
Product RangeMulticomp Pro Antistatic Storage
SVHCNo SVHC (07-Nov-2024)
Product Overview
This ESD Field Service Kit Spare Pouch is a neat and handy portable EPA for use when away from your permanent workstation. Ideal for use when servicing equipment that incorporates static-sensitive devices or components.
- Static safe field service engineers kit, spare pouch
- Material: 2 layer embossed vinyl
- Thickness: 0.6mm
- Surface Resistivity: <gt/>1 × 10⁶<lt/>1 × 10⁸Ω
- Min/Max Temp Range: -5°C to 40°C
Applications
Safety, Electronics Service, Environmental, Hobby & Education, Microwave, Utilities
Technical Specifications
Bag Type
ESD Shielding
Length - Imperial
9.45"
Length - Metric
240mm
Bag Colour
Red
Product Range
Multicomp Pro Antistatic Storage
Width - Imperial
6.7"
Width - Metric
170mm
Film Thickness
600µm
Seal Type
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09