Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010827
Order Code4067620
Product RangeMP IPS TFT Displays
Technical Datasheet
8 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €73.640 |
| 5+ | €67.500 |
Price for:Each
Minimum: 1
Multiple: 1
€73.64 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010827
Order Code4067620
Product RangeMP IPS TFT Displays
Technical Datasheet
Display Size4.3"
Resolution800 x 480 Pixels
VGA SizeWXGA
Display OrientationLandscape
Display AppearanceRGB
Logic Voltage5V
Interface TypeHDMI
Display Brightness1100cd/m²
TouchscreenNo Touchscreen
Module Size105.5mm x 67.2mm
Operating Temperature Min-30°C
Operating Temperature Max70°C
Display Pinout19 Way Connector
Product RangeMP IPS TFT Displays
SVHCTo Be Advised
Product Overview
Applications
Displays, Audio Visual, Computer Peripherals, Consumer Electronics, Factory Automation, Hobby & Education, Multimedia, Utilities
Technical Specifications
Display Size
4.3"
VGA Size
WXGA
Display Appearance
RGB
Interface Type
HDMI
Touchscreen
No Touchscreen
Operating Temperature Min
-30°C
Display Pinout
19 Way Connector
SVHC
To Be Advised
Resolution
800 x 480 Pixels
Display Orientation
Landscape
Logic Voltage
5V
Display Brightness
1100cd/m²
Module Size
105.5mm x 67.2mm
Operating Temperature Max
70°C
Product Range
MP IPS TFT Displays
Technical Docs (1)
Alternatives for MP010827
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06