Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010954
Order Code4125227
Product RangeMulticomp Pro Tool Set
Technical Datasheet
288 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.950 |
5+ | €4.360 |
10+ | €3.890 |
Price for:Each
Minimum: 1
Multiple: 1
€4.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010954
Order Code4125227
Product RangeMulticomp Pro Tool Set
Technical Datasheet
Plier StyleDiagonal
Overall Length6"
Product RangeMulticomp Pro Tool Set
Product Overview
This exceptional diagonal plier boasts a striking bi-color design, complemented by a high-quality PVC handle that offers a comfortable and secure grip during prolonged use. Crafted with sharpness and durability in mind, this plier effortlessly cuts through various materials with its strong shear force. It stands as a reliable hand tool, ready to tackle a wide range of tasks with precision and efficiency.
- Product Weight: 230g
- Product Size: 225mm × 80mm × 25mm (With Blister Card)
- Material: Carbon Steel
- Surface Treatment: Heat Treatment And Polishing
- Single Packing: Blister Card
Applications
Domestic, Hobby & Education, Mechanical, Maintenance & Repair
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Plier Style
Diagonal
Product Range
Multicomp Pro Tool Set
Overall Length
6"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.23